LM74610-DQEVM

Texas Instruments
595-LM74610-DQEVM
LM74610-DQEVM

Mfr.:

Description:
Power Management IC Development Tools LM74610-DQEVM

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,243.60 ₹3,243.60

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Ideal Diode
40 V
LM74610-Q1
LM74610-DQ
Brand: Texas Instruments
Description/Function: Reverse polarity protection smart diode controller OR-ing evaluation module
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 188.552 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM74610-DQEVM Evaluation Module (EVM)

Texas Instruments LM74610-DQEVM Evaluation Module (EVM) demonstrates reverse polarity protection as a replacement of Schottky Diodes and P-Channel MOSFETs in a diode OR-ing configuration. In this reverse polarity protection solution, two LM74610 Smart Diode Controllers are used to drive two 40V (VDS) external N-Channel MOSFETs. The LM74610-DQEVM emulates an ideal diode OR-ing properties when connected in series with two separate voltage rails or power supplies. This OR-ing controller allows MOSFETs to replace diode rectifiers in power distribution networks thus reducing both power loss and voltage drops. When a negative voltage is sensed at any of the Inputs, the LM74610 pulls down the MOSFET gate and isolates the connected load from the power supply. The output voltage continues to follow higher positive voltage. The TVS voltage clamping diodes for both inputs make LM74610-DQEVM safe for ISO7637 transient pulse testing.
Learn More