LM74700MDDFREP

595-LM74700MDDFREP
LM74700MDDFREP

Mfr.:

Description:
Hot Swap Voltage Controllers Enhanced low IQ ideal diode controller 8-SOT-23-THIN -50 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 983

Stock:
983 Can Dispatch Immediately
Quantities greater than 983 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹482.67 ₹482.67
₹366.20 ₹3,662.00
₹337.31 ₹8,432.75
₹304.70 ₹30,470.00
₹290.72 ₹72,680.00
₹289.79 ₹1,44,895.00
₹280.47 ₹2,80,470.00
Full Reel (Order in multiples of 3000)
₹278.61 ₹8,35,830.00
6,000 Quote
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
2.3 A
65 V
3.2 V
1 Channel
80 uA
- 50 C
+ 125 C
SMD/SMT
SOT-23-THIN-8
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Development Kit: LM74700DDFEVM
Input / Supply Voltage - Max: 65 V
Input / Supply Voltage - Min: 3.2 V
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: LM74700
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM74700-Q1 Ideal Diode Controllers

Texas Instruments LM74700-Q1 Ideal Diode Controllers operate in conjunction with an external N-channel MOSFET for low-loss reverse polarity protection with a 20mV forward voltage drop. The LM74700-Q1 has a wide supply input range of 3.2V to 65V that allows control of many popular DC bus voltages including automotive battery systems. The 3.2V input voltage support is excellent for severe cold crank requirements in automotive systems. The device can withstand and protect the loads from negative supply voltages down to –65V.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.