LM74700QDRQ1

Texas Instruments
595-LM74700QDRQ1
LM74700QDRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 3.2-V to 70-V 80-uA reverse

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,250

Stock:
6,250 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹232.02 ₹232.02
₹173.31 ₹1,733.10
₹158.41 ₹3,960.25
₹141.63 ₹14,163.00
₹133.25 ₹33,312.50
₹128.59 ₹64,295.00
₹123.93 ₹1,23,930.00
₹120.20 ₹3,00,500.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LM74700D
Controller
SMD/SMT
SOIC-8
2.37 A
65 V
3.1 V
- 40 C
+ 125 C
110 uA
Application: Active OR-ing for Redundant Power, Automotive ADAS Systems - Camera, Automotive Infotainment Systems - Head Unit, Enterprise Power Supplies, Industrial Factory Automation - PLC
Brand: Texas Instruments
Operating Supply Current: 110 uA
Product: Ideal Diode Controllers
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM74700-Q1 Ideal Diode Controllers

Texas Instruments LM74700-Q1 Ideal Diode Controllers operate in conjunction with an external N-channel MOSFET for low-loss reverse polarity protection with a 20mV forward voltage drop. The LM74700-Q1 has a wide supply input range of 3.2V to 65V that allows control of many popular DC bus voltages including automotive battery systems. The 3.2V input voltage support is excellent for severe cold crank requirements in automotive systems. The device can withstand and protect the loads from negative supply voltages down to –65V.