LM74701QDDFRQ1

Texas Instruments
595-LM74701QDDFRQ1
LM74701QDDFRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive 3.2-V to 65-V reverse battery

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 134

Stock:
134
Can Dispatch Immediately
On Order:
6,000
Expected 04-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹201.27 ₹201.27
₹148.16 ₹1,481.60
₹135.11 ₹3,377.75
₹121.13 ₹12,113.00
₹113.68 ₹28,420.00
₹109.95 ₹54,975.00
₹107.16 ₹1,07,160.00
Full Reel (Order in multiples of 3000)
₹102.50 ₹3,07,500.00
₹98.77 ₹5,92,620.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LM74701
Automotive
SMD/SMT
SOT-23-8
2 A
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage Range: 3.2 V to 65 V
Product: PMICs
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

LM74701-Q1 Ideal Diode Controller

Texas Instruments LM74701-Q1 Ideal Diode Controller is an automotive AEC-Q100 qualified ideal diode controller. It operates with an external N-channel MOSFET as an ideal diode for low loss reverse polarity protection with a 20mV forward voltage drop. LM74701-Q1 is suitable for input protection of 12V automotive systems. The 3.2V input voltage support is particularly well suited for severe cold crank requirements in automotive systems.