LM74721QDRRRQ1

Texas Instruments
595-LM74721QDRRRQ1
LM74721QDRRRQ1

Mfr.:

Description:
Power Management Specialised - PMIC Automotive TVS less low IQ reverse batt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,572

Stock:
1,572 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹188.22 ₹188.22
₹173.31 ₹4,332.75
₹160.27 ₹16,027.00
Full Reel (Order in multiples of 3000)
₹136.97 ₹4,10,910.00
₹135.11 ₹8,10,660.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management Specialised - PMIC
RoHS:  
LM74721
Automotive
SMD/SMT
WSON-12
5 A
65 V
3 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM74721EVM
Input Voltage Range: 3 V to 65 V
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 65 V
Product: Diode Controller Drives
Product Type: Power Management Specialized - PMIC
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.