LM74912Q1EVM

Texas Instruments
595-LM74912Q1EVM
LM74912Q1EVM

Mfr.:

Description:
Power Management IC Development Tools LM74912-Q1 evaluatio n module for ideal

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,070.72 ₹11,070.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
3 V to 60 V
LM74912-Q1
LM74912
Brand: Texas Instruments
Description/Function: Evaluation Module for LM74912-Q1 Ideal Diode Controller
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM74912Q1EVM Evaluation Module

Texas Instruments LM74912Q1EVM Evaluation Module is designed to quickly and easily demonstrate the operation of the LM74912-Q1 ideal diode controller in the 24-pin VQFN package. The LM74912-Q1 ideal diode controller drives and controls external back-to-back N-Channel MOSFETs to emulate an ideal diode rectifier with power path ON/OFF control with over current and overvoltage protection. The TI LM74912Q1EVM Evaluation Module features a 3V to 65V input range.