LM74930Q1EVM

Texas Instruments
595-LM74930Q1EVM
LM74930Q1EVM

Mfr.:

Description:
Power Management IC Development Tools LM74930-Q1 evaluatio n module for 3-V to

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,070.72 ₹11,070.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Ideal Diode
4 V to 65 V
12 V, 24 V
LM74930-Q1
LM74930
Brand: Texas Instruments
For Use With: Ideal Diode Controller
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM74930Q1EVM Evaluation Module

Texas Instruments LM74930Q1EVM Evaluation Module is designed to quickly and easily demonstrate the performance of the LM74930-Q1 ideal diode controller. The LM74930-Q1 features power path ON/OFF control, overcurrent, short-circuit, and overvoltage protection. Additionally, the device supplies a broad input supply of 4V to 65V, enabling security and control of 12V and 24V automotive battery-powered ECUs.