LM76003RNPT

Texas Instruments
595-LM76003RNPT
LM76003RNPT

Mfr.:

Description:
Switching Voltage Regulators 3.5V to 60V 3.5A Sy nchronous Step-Down A 595-LM76003RNPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,109

Stock:
4,109 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹527.40 ₹527.40
₹401.61 ₹4,016.10
₹369.92 ₹9,248.00
₹335.45 ₹33,545.00
Full Reel (Order in multiples of 250)
₹316.81 ₹79,202.50
₹308.43 ₹1,54,215.00
₹304.70 ₹3,04,700.00
₹300.97 ₹7,52,425.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹466.83
Min:
1

Similar Product

Texas Instruments LM76003RNPR
Texas Instruments
Switching Voltage Regulators 3.5V to 60V 3.5A Sy nchronous Step-Down A 595-LM76003RNPT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
WQFN-30
Buck
1 V to 57 V
3.5 A
1 Output
3.5 V
60 V
15 uA
300 kHz to 2.2 MHz
- 40 C
+ 125 C
LM76003
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: LM76003EVM-500K
Input Voltage: 3.5 V to 60 V
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 3.5 V
Type: Synchronous Step-Down Voltage Regulator
Unit Weight: 57.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LM7600x/LM7600x-Q1 Step-Down Voltage Converter

Texas Instruments LM7600x/LM7600x-Q1 Step-Down Voltage Converter is an easy-to-use synchronous step-down DC-DC converter capable of driving up to 2.5A (LM76002) or 3.5A (LM76003) of load current from an input up to 60V. The LM7600x/LM7600x-Q1 provides exceptional efficiency and output accuracy in a very small solution size. Peak current-mode control is employed. Additional features include adjustable switching frequency, synchronization, FPWM option, power-good flag, precision enable, adjustable soft start, and tracking. These features provide flexible and easy-to-use solutions for a wide range of applications.