LM77CIM-3/NOPB

926-LM77CIM-3/NOPB
LM77CIM-3/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Digital Acpi Temp Sensor

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 170

Stock:
170 Can Dispatch Immediately
Quantities greater than 170 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹350.36 ₹350.36
₹314.02 ₹1,570.10
₹284.20 ₹2,842.00
₹263.70 ₹13,185.00
₹253.45 ₹24,077.75
₹235.75 ₹1,34,377.50
₹224.56 ₹2,34,665.20
₹220.84 ₹4,61,555.60
₹216.18 ₹10,88,466.30

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹296.31
Min:
1

Similar Product

Texas Instruments LM77CIMX-3/NOPB
Texas Instruments
Board Mount Temperature Sensors +/-1.5C Temperature Sensor with Alert Fu A 926-LM77CIM-3/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
- 55 C
+ 125 C
SOIC-8
2-Wire, I2C, SMBus
3 V
5.5 V
Remote
9 bit
Shutdown
SMD/SMT
Tube
Brand: Texas Instruments
Operating Supply Current: 250 uA
Output Current: 10 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM77
Factory Pack Quantity: 95
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Digital Temperature Sensor and Thermal Window Comparator
Unit Weight: 82.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.