LM77CIMM-5/NOPB

Texas Instruments
926-LM77CIMM-5/NOPB
LM77CIMM-5/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors +/-1.5C Temperature Sensor with Alert Fu

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 776

Stock:
776 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹296.31 ₹296.31
₹264.63 ₹1,323.15
₹239.47 ₹2,394.70
₹229.22 ₹11,461.00
₹220.84 ₹22,084.00
₹203.13 ₹1,01,565.00
Full Reel (Order in multiples of 1000)
₹195.68 ₹1,95,680.00
₹191.95 ₹3,83,900.00
₹187.29 ₹9,36,450.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
- 55 C
+ 125 C
VSSOP-8
2-Wire, I2C, SMBus
3 V
5.5 V
Remote
9 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM77
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 31.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.