LM7812S/NOPB

Texas Instruments
595-LM7812S/NOPB
LM7812S/NOPB

Mfr.:

Description:
Linear Voltage Regulators 1.5-A 30-V linear vo ltage regulator 3- A 926-LM340S-12/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 460

Stock:
460 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹196.61 ₹196.61
₹145.36 ₹1,453.60
₹125.79 ₹3,144.75
₹115.54 ₹10,398.60
₹110.88 ₹29,937.60
₹106.23 ₹57,364.20
₹103.43 ₹1,07,050.05
₹99.70 ₹2,51,244.00
₹97.84 ₹4,93,113.60

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹174.25
Min:
1

Similar Product

Texas Instruments LM340S-12/NOPB
Texas Instruments
Linear Voltage Regulators 3-TERMINAL POS REG A 926-LM340SX-12/NOPB A 926-LM340SX-12/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
REACH - SVHC:
LM7800
SMD/SMT
D2PAK-3 (TO-263-3)
1 Output
Positive
12 V
1 A
Fixed
35 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Part # Aliases: LM340S-12/NOPB
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.