LM78L05ITP/NOPB

Texas Instruments
926-LM78L05ITP/NOPB
LM78L05ITP/NOPB

Mfr.:

Description:
Linear Voltage Regulators 100-mA 30-V linear v oltage regulator 8 A 926-LM78L05ITPX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 406

Stock:
406 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹101.57 ₹101.57
₹73.24 ₹732.40
₹66.16 ₹1,654.00
₹58.33 ₹5,833.00
Full Reel (Order in multiples of 250)
₹52.93 ₹13,232.50
₹51.34 ₹25,670.00
₹50.97 ₹50,970.00
₹49.85 ₹1,24,625.00
₹48.92 ₹2,44,600.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM78L
SMD/SMT
uSMD
1 Output
Positive
5 V
100 mA
Fixed
6.7 V
30 V
- 40 C
+ 85 C
5 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 75 mV
Load Regulation: 60 mV
Pd - Power Dissipation: 750 mW
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.