LM78L12ACZ/LFT4

Texas Instruments
926-LM78L12ACZ/LFT4
LM78L12ACZ/LFT4

Mfr.:

Description:
Linear Voltage Regulators 100-mA 30-V linear v oltage regulator 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹61.50 ₹61.50
₹42.77 ₹427.70
₹38.30 ₹957.50
₹33.36 ₹3,336.00
₹31.03 ₹7,757.50
₹29.63 ₹14,815.00
₹28.42 ₹28,420.00
Full Reel (Order in multiples of 2000)
₹26.93 ₹53,860.00
₹26.28 ₹1,05,120.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM78L
Through Hole
TO-92-3
1 Output
Positive
12 V
100 mA
Fixed
13.7 V
35 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 180 mV
Load Regulation: 100 mV
Pd - Power Dissipation: 750 mW
Product: Termination Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 46 dB
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: Positive Voltage Regulator
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.