LM78L15ACMX/NOPB

Texas Instruments
926-LM78L15ACMX/NOPB
LM78L15ACMX/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-TERMINAL POSITIVE REGULATORS A 926-LM7 A 926-LM78L15ACM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,785

Stock:
6,785 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹56.84 ₹56.84
₹40.16 ₹401.60
₹35.97 ₹899.25
₹31.40 ₹3,140.00
₹29.17 ₹7,292.50
₹27.86 ₹13,930.00
₹26.74 ₹26,740.00
Full Reel (Order in multiples of 2500)
₹25.53 ₹63,825.00
₹24.79 ₹1,23,950.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹112.75
Min:
1

Similar Product

Texas Instruments LM78L15ACM/NOPB
Texas Instruments
Linear Voltage Regulators 3-Terminal Pos Reg A 926-LM78L15ACMX/NOP A 926-LM78L15ACMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM78L
SMD/SMT
SOIC-8
1 Output
Positive
15 V
100 mA
Fixed
6.7 V
30 V
0 C
+ 125 C
5 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 250 mV
Load Regulation: 150 mV
Pd - Power Dissipation: 750 mW
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 51 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.