LM78M05CDTX/NOPB

Texas Instruments
926-LM78M05CDTX/NOPB
LM78M05CDTX/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-TERMINAL POSITIVE VOLTAGE REGULATORS A A 926-LM78M05CDT/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,680
Expected 29-06-2026
25,000
10,000
Expected 09-07-2026
15,000
Expected 21-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 220
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹155.61 ₹155.61
₹114.61 ₹1,146.10
₹103.43 ₹2,585.75
₹92.06 ₹9,206.00
Full Reel (Order in multiples of 2500)
₹92.06 ₹2,30,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM78M
SMD/SMT
TO-252-3
1 Output
Positive
5 V
500 mA
Fixed
7.2 V
35 V
- 40 C
+ 125 C
4 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 100 mV
Load Regulation: 100 mV
Moisture Sensitive: Yes
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 78 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.