LM78M05CDTX

926-LM78M05CDTX
LM78M05CDTX

Mfr.:

Description:
Linear Voltage Regulators 500-mA, 35-V, linear voltage regulator for 5 V 3-TO-252 -40 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LM78M
SMD/SMT
TO-252-3
1 Output
Positive
5 V
500 mA
Fixed
7.2 V
35 V
- 40 C
+ 125 C
10 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 100 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.