LM78S40CN

926-LM78S40CN
LM78S40CN

Mfr.:

Description:
Switching Voltage Regulators

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM78S40CN/NOPB
Texas Instruments
Switching Voltage Regulators Uni Switching Reg Su bsystem

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Through Hole
PDIP-16
Buck
1.25 V to 40 V
1.5 A
1 Output
2.5 V
40 V
100 Hz to 100 kHz
0 C
+ 70 C
LM78
Tube
Brand: Texas Instruments
Load Regulation: 0.5 mV/mA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Type: Step Down
Unit Weight: 1.628 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.