LM7912CT

926-LM7912CT
LM7912CT

Mfr.:

Description:
Linear Voltage Regulators 1.5-A, negative linear voltage regulator 3-TO-220 0 to 125

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
LM79
Through Hole
TO-220-3
1 Output
Negative
- 12 V
1.5 A
Fixed
0 C
+ 125 C
500 uA
Tube
Brand: Texas Instruments
Line Regulation: 5 mV
Load Regulation: 15 mV
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 70 dB
Factory Pack Quantity: 45
Subcategory: PMIC - Power Management ICs
Type: 3-Terminal
Unit Weight: 2.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.