LM79L12ACMX/NOPB

Texas Instruments
926-LM79L12ACMX/NOPB
LM79L12ACMX/NOPB

Mfr.:

Description:
Linear Voltage Regulators 3-Terminal Negative Reg A 926-LM79L12ACM A 926-LM79L12ACM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 381

Stock:
381
Can Dispatch Immediately
On Order:
5,000
Expected 06-08-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹75.48 ₹75.48
₹53.49 ₹534.90
₹48.17 ₹1,204.25
₹42.21 ₹4,221.00
₹39.42 ₹9,855.00
₹37.74 ₹18,870.00
₹36.34 ₹36,340.00
Full Reel (Order in multiples of 2500)
₹34.76 ₹86,900.00
₹33.82 ₹1,69,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹82.00
Min:
1

Similar Product

Texas Instruments LM79L12ACM/NOPB
Texas Instruments
Linear Voltage Regulators 3-Terminal Neg Vltg A 926-LM79L12ACMX/NO A 926-LM79L12ACMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Linear Voltage Regulators
RoHS:  
LM79L
SMD/SMT
SOIC-8
1 Output
Negative
- 12 V
100 mA
Fixed
- 30 V
- 7 V
0 C
+ 70 C
6 mA
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Line Regulation: 45 mV
Load Regulation: 100 mV
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 52 dB
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.