LM8262MM/NOPB

926-LM8262MM/NOPB
LM8262MM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps DUAL RRIO UNLIM CAP LOAD OP AMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,744

Stock:
4,744 Can Dispatch Immediately
Quantities greater than 4744 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹394.15 ₹394.15
₹297.24 ₹2,972.40
₹273.02 ₹6,825.50
₹246.93 ₹24,693.00
₹238.54 ₹59,635.00
Full Reel (Order in multiples of 1000)
₹201.27 ₹2,01,270.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹300.04
Min:
1

Similar Product

Texas Instruments OPA2994IDGKR
Texas Instruments
Operational Amplifiers - Op Amps Dual 32V 24MHz RRI O high-output-curren

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
21 MHz
12 V/us
5 mV
1 uA
22 V
2.5 V
2 mA
65 mA
100 dB
15 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM8262
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 1 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 11 V
Minimum Dual Supply Voltage: +/- 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Vcm - Common Mode Voltage: 2.5 V to 22 V
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.