LM8272MMX/NOPB

Texas Instruments
926-LM8272MMX/NOPB
LM8272MMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Dual 24-V 13-MHz o p erational amplifier A 926-LM8272MM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,863

Stock:
17,863
Can Dispatch Immediately
On Order:
3,500
Expected 28-05-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 610
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹322.40 ₹322.40
₹259.04 ₹2,590.40
₹237.61 ₹5,940.25
₹214.31 ₹21,431.00
₹203.13 ₹50,782.50
₹201.27 ₹1,00,635.00
Full Reel (Order in multiples of 3500)
₹201.27 ₹7,04,445.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
13 MHz
12 V/us
5 mV
2 uA
24 V
2.5 V
1.8 mA
55 mA
80 dB
15 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LM8272
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 1.4 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 12 V
Minimum Dual Supply Voltage: +/- 1.25 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 78 dB
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.