LM828M5/NOPB

Texas Instruments
926-LM828M5/NOPB
LM828M5/NOPB

Mfr.:

Description:
Switching Voltage Regulators SWITCHED CAPACITOR V OLTAGE CONVERTER A A 926-LM828M5X/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,168

Stock:
3,168 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹108.09 ₹108.09
₹78.46 ₹784.60
₹70.91 ₹1,772.75
₹62.62 ₹6,262.00
₹58.70 ₹14,675.00
₹56.28 ₹28,140.00
Full Reel (Order in multiples of 1000)
₹55.44 ₹55,440.00
₹53.02 ₹1,06,040.00
₹50.97 ₹2,54,850.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹92.25
Min:
1

Similar Product

Texas Instruments LM828M5X/NOPB
Texas Instruments
Switching Voltage Regulators Switched Capacitor V tg Cnvtr A 926-LM82 A 926-LM828M5/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-5
Charge Pump
- 1.8 V to - 5.5 V
50 mA
1 Output
1.8 V
5.5 V
12 kHz
- 40 C
+ 85 C
LM828
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.8 V to 5.5 V
Operating Supply Current: 40 uA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.8 V
Type: Switched Capacitor Voltage Converter
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.