LM833MM/NOPB

Texas Instruments
926-LM833MM/NOPB
LM833MM/NOPB

Mfr.:

Description:
Audio Amplifiers DUAL AUDIO OP AMP A 926-LM833MMX/NOPB A A 926-LM833MMX/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,249

Stock:
1,249 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹161.20 ₹161.20
₹118.34 ₹1,183.40
₹108.09 ₹2,702.25
₹95.98 ₹9,598.00
₹73.15 ₹18,287.50
Full Reel (Order in multiples of 1000)
₹73.05 ₹73,050.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹131.38
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹106.23
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹68.95
Min:
1

Similar Product

Texas Instruments LM833MMX/NOPB
Texas Instruments
Audio Amplifiers 2-channel 15-MHz l o w distortion audio R 926-LM833MM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
0.002 %
VSSOP-8
10 V
36 V
- 40 C
+ 85 C
SMD/SMT
LM833
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz at +/- 15 V
GBP - Gain Bandwidth Product: 15 MHz
Ib - Input Bias Current: 1 uA
Number of Channels: 2 Channel
Operating Supply Current: 2.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: No Shutdown
SR - Slew Rate: 7 V/us
Factory Pack Quantity: 1000
Subcategory: Audio ICs
Supply Type: Dual
Type: Dual Operational Amplifier
Vos - Input Offset Voltage: 5 mV
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LM833 Dual High-Speed Audio Op Amp

Texas Instruments LM833 Dual High-Speed Audio Op Amp with high-performance specifications for use in quality audio and data-signal applications. The TI LM833 dual op amp operates over a wide range of single- and dual-supply voltage with low noise, high-gain bandwidth, and high slew rate. Additional features include low total harmonic distortion, excellent phase and gain margins, large output voltage swing with no deadband crossover distortions, and symmetrical sink/source performance. The dual amplifiers are utilized widely in circuit of audio optimized for all preamp and high level stages in PCM and HiFi systems. The TI LM833 is pin-for-pin compatible with industry-standard dual operation amplifiers' pin assignments. With addition of a preamplifier, the gain of the power stage can be greatly reduced to improve performance.