LM8364BALMFX20/NOPB

Texas Instruments
926-L8364BALMFX20NPB
LM8364BALMFX20/NOPB

Mfr.:

Description:
Supervisory Circuits Active-low voltage m onitor with low qui A 926-LM8364BALMF20NPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,866

Stock:
3,866 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹77.34 ₹77.34
₹55.26 ₹552.60
₹49.76 ₹1,244.00
₹43.61 ₹4,361.00
₹40.72 ₹10,180.00
₹38.95 ₹19,475.00
₹37.55 ₹37,550.00
Full Reel (Order in multiples of 3000)
₹35.69 ₹1,07,070.00
₹34.85 ₹2,09,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹91.32
Min:
1

Similar Product

Texas Instruments LM8364BALMF20/NOPB
Texas Instruments
Supervisory Circuits MicroPwr UnderVtg Se nsing Circuit A 926 A 926-L8364BALMFX20NPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-5
2 V
1 Input
Active Low, Open Drain
No Manual Reset
No Watchdog
Backup
6 V
- 40 C
+ 85 C
2.5 %
LM8364
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Overvoltage Threshold: 2.05 V
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1 V
Undervoltage Threshold: 1.95 V
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.