LM86CIMX/NOPB

Texas Instruments
926-LM86CIMX/NOPB
LM86CIMX/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors +/-0.75C remote and local temperature se A 926-LM86CIMM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,668

Stock:
1,668 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹248.79 ₹248.79
₹216.18 ₹1,080.90
₹200.34 ₹2,003.40
₹169.59 ₹8,479.50
₹157.47 ₹15,747.00
₹133.25 ₹66,625.00
₹126.72 ₹1,26,720.00
Full Reel (Order in multiples of 2500)
₹120.20 ₹3,00,500.00
₹115.54 ₹5,77,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹303.77
Min:
1

Similar Product

Texas Instruments LM86CIMM/NOPB
Texas Instruments
Board Mount Temperature Sensors +/-0.75DEG C ACC DIODE DIGI TEMP SENS
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 3 C
0 C
+ 125 C
SOIC-8
2-Wire, I2C, SMBus
3 V
3.6 V
Local, Remote
11 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 800 uA
Output Current: 10 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM86
Factory Pack Quantity: 2500
Subcategory: Sensors
Type: Temperature Sensor
Unit Weight: 82 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.