LM9061M

926-LM9061M
LM9061M

Mfr.:

Description:
Gate Drivers LM9061EVM High-Side protectn Controller

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LM9061M/NOPB
Texas Instruments
Gate Drivers High-Side Pwr Mosfet Driver A 926-LM9061 A 926-LM9061MX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
High-Side
SMD/SMT
SOIC-8
1 Driver
1 Output
7 V
26 V
- 40 C
+ 125 C
LM9061
Tube
Brand: Texas Instruments
Logic Type: CMOS
Operating Supply Current: 40 mA
Product Type: Gate Drivers
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.