LM9061MX/NOPB

Texas Instruments
926-LM9061MX/NOPB
LM9061MX/NOPB

Mfr.:

Description:
Gate Drivers 7-V to 26-V high sid e protection contro A 926-LM9061M/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
5,000
Expected 02-06-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹306.56 ₹306.56
₹230.15 ₹2,301.50
₹211.52 ₹5,288.00
₹190.09 ₹19,009.00
₹179.84 ₹44,960.00
₹177.97 ₹88,985.00
₹172.38 ₹1,72,380.00
Full Reel (Order in multiples of 2500)
₹163.07 ₹4,07,675.00
₹159.34 ₹7,96,700.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹377.38
Min:
1

Similar Product

Texas Instruments LM9061M/NOPB
Texas Instruments
Gate Drivers High-Side Pwr Mosfet Driver A 926-LM9061 A 926-LM9061MX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
High-Side
SMD/SMT
SOIC-8
1 Driver
1 Output
145 uA
7 V
26 V
- 40 C
+ 125 C
LM9061
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Overvoltage Cutoff
Logic Type: CMOS
Operating Supply Current: 40 mA
Product Type: Gate Drivers
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.