LM95234CISD/NOPB

926-LM95234CISD/NOPB
LM95234CISD/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors Quad Remote Diode & Local Temp Sensor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹300.96
Min:
1

Similar Product

Texas Instruments LM95234CISDX/NOPB
Texas Instruments
Board Mount Temperature Sensors +/-2C Quad Remote an d Local Temperature A 926-LM95234CISD/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Digital
+/- 2 C
- 40 C
+ 140 C
WSON-14
2-Wire, I2C, SMBus
3 V
3.6 V
Local, Remote
11 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 570 uA
Output Current: 10 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM95234
Factory Pack Quantity: 1000
Subcategory: Sensors
Temperature Threshold: 85 C, 110 C
Type: Temperature Sensor
Unit Weight: 38.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99