LM95245CIMMX/NOPB

Texas Instruments
926-LM95245CIMMXNOPB
LM95245CIMMX/NOPB

Mfr.:

Description:
Board Mount Temperature Sensors ±0.75°C r emote & local t A 926-LM95245CIMM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹243.20 ₹243.20
₹205.00 ₹1,025.00
₹191.02 ₹1,910.20
₹161.20 ₹8,060.00
₹149.09 ₹14,909.00
₹125.79 ₹62,895.00
₹120.20 ₹1,20,200.00
₹111.82 ₹2,23,640.00
Full Reel (Order in multiples of 3500)
₹109.02 ₹3,81,570.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹218.04
Min:
1

Similar Product

Texas Instruments LM95245CIMM/NOPB
Texas Instruments
Board Mount Temperature Sensors TS W/ TRUTHERM FOR 45NM PROCESS
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 0.75 C, +/- 2 C
- 40 C
+ 125 C
VSSOP-8
2-Wire, SMBus
3 V
3.6 V
Local, Remote
11 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Current: 350 uA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: LM95245
Factory Pack Quantity: 3500
Subcategory: Sensors
Temperature Threshold: + 85 C, + 110 C
Type: Temperature Sensor
Unit Weight: 31.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
9025199090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.