LM96511CCSM/NOPB

926-LM96511CCSM/NOPB
LM96511CCSM/NOPB

Mfr.:

Description:
RF Front End NRND use AFE5808AZCF

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RF Front End
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Ultrasound
40 MHz to 50 MHz
3.7 dB
1.14 V to 1.89 V, 4.75 V to 5.25 V
+ 70 C
SMD/SMT
nFBGA-376
Tray
Bandwidth: 415 kHz
Brand: Texas Instruments
Development Kit: LM96511EVK
Minimum Operating Temperature: 0 C
Moisture Sensitive: Yes
Product Type: RF Front End
Series: LM96511
Factory Pack Quantity: 132
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3A991.c.2
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.