LM98620VHB/NOPB

Texas Instruments
926-LM98620VHB/NOPB
LM98620VHB/NOPB

Mfr.:

Description:
Analog Front End - AFE 10-bit 70 MSPS 6 Cha nnel Imaging Signal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,726.45 ₹2,726.45
₹2,202.78 ₹22,027.80
₹2,072.32 ₹51,808.00
₹2,009.89 ₹2,39,176.91
₹1,969.83 ₹4,68,819.54
595 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
LM98620
CCD Signal Processor
10 bit
70 MS/s
Serial
3.6 V
3 V
0 C
+ 70 C
SMD/SMT
TQFP-80
Tray
Brand: Texas Instruments
Input Type: Differential
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.02 W
Product Type: Analog Front End - AFE
Reference Voltage: 3.3 V
Factory Pack Quantity: 119
Subcategory: Data Converter ICs
Unit Weight: 513.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.