LMC567CMX/NOPB

Texas Instruments
926-LMC567CMX/NOPB
LMC567CMX/NOPB

Mfr.:

Description:
Communication ICs - Various Lo Pwr Tone Decoder

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,489

Stock:
5,489 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹263.70 ₹263.70
₹196.61 ₹1,966.10
₹179.84 ₹4,496.00
₹161.20 ₹16,120.00
₹152.82 ₹38,205.00
₹149.09 ₹74,545.00
₹141.63 ₹1,41,630.00
Full Reel (Order in multiples of 2500)
₹138.84 ₹3,47,100.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Communication ICs - Various
RoHS:  
LMC567
Tone Decoders
5 V
12 mA
- 25 C
+ 100 C
SMD/SMT
SOIC-8
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Communication ICs - Various
Factory Pack Quantity: 2500
Subcategory: Communication & Networking ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
TEXAS INSTRUMENTS