LMC6032IN/NOPB

Texas Instruments
926-LMC6032IN/NOPB
LMC6032IN/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps CMOS Dual Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
971
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹164.00 ₹164.00
₹121.13 ₹1,211.30
₹109.95 ₹2,748.75
₹96.91 ₹11,629.20
₹91.41 ₹25,594.80
₹87.96 ₹45,739.20
₹82.56 ₹82,560.00
₹82.09 ₹2,06,866.80
₹81.25 ₹4,06,250.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.4 MHz
1.1 V/us
11 mV
200 pA
15.5 V
4.75 V
750 uA
40 mA
83 dB
22 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
LMC6032
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 7.75 V
Minimum Dual Supply Voltage: +/- 2.375 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 63 dB
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.