LMC6034IM/NOPB

926-LMC6034IM/NOPB
LMC6034IM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps CMOS Quad Op Amp

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹146.44
Min:
1

Similar Product

Texas Instruments LMC6034IMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Quad 15.5-V 1.4-MH z rail-to-rail inpu A A 926-LMC6034IM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Channel
1.4 MHz
1.1 V/us
11 mV
200 pA
15.5 V
4.75 V
1.5 mA
40 mA
83 dB
22 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6034
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
In - Input Noise Current Density: 0.0002 pA/sqrt Hz
Input Type: Rail-to-Rail
Maximum Dual Supply Voltage: +/- 7.75 V
Minimum Dual Supply Voltage: +/- 2.375 V
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 63 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Technology: CMOS
Unit Weight: 152.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99