LMC6061AIM/NOPB

926-LMC6061AIM/NOPB
LMC6061AIM/NOPB

Mfr.:

Description:
Precision Amplifiers PRECISION CMOS SNGL MICROPOWER OP AMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 173

Stock:
173 Can Dispatch Immediately
Quantities greater than 173 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹200.34 ₹200.34
₹148.16 ₹1,481.60
₹121.13 ₹3,028.25
₹114.61 ₹10,887.95
₹112.75 ₹32,133.75
₹110.88 ₹63,201.60
₹108.09 ₹1,12,954.05
₹107.16 ₹2,74,865.40
₹102.50 ₹5,16,087.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹177.97
Min:
1

Similar Product

Texas Instruments LMC6061AIMX/NOPB
Texas Instruments
Precision Amplifiers Precision CMOS Singl e Micropower Operat A 926-LMC6061AIM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
100 kHz
35 mV/us
100 uV
10 fA
15.5 V
4.5 V
24 uA
26 mA
85 dB
83 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6061
Tube
Amplifier Type: CMOS Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 95
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 132.04 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.