LMC6062AIMX/NOPB

Texas Instruments
926-LMC6062AIMX/NOPB
LMC6062AIMX/NOPB

Mfr.:

Description:
Precision Amplifiers Precision CMOS Dual Micropower Operation A 926-LMC6062AIM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,693

Stock:
2,693 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹302.84 ₹302.84
₹227.36 ₹2,273.60
₹208.72 ₹5,218.00
₹187.29 ₹18,729.00
₹177.97 ₹44,492.50
₹175.18 ₹87,590.00
₹170.52 ₹1,70,520.00
Full Reel (Order in multiples of 2500)
₹160.27 ₹4,00,675.00
₹157.47 ₹7,87,350.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹355.02
Min:
1

Similar Product

Texas Instruments LMC6062AIM/NOPB
Texas Instruments
Precision Amplifiers Prec CMOS Dual Micropwr Op Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
100 kHz
35 mV/us
100 uV
10 fA
15.5 V
4.5 V
40 uA
35 mA
85 dB
83 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6062
Reel
Cut Tape
MouseReel
Amplifier Type: Low Offset Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 75 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 132.04 dB
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.