LMC6082IN/NOPB

Texas Instruments
926-LMC6082IN/NOPB
LMC6082IN/NOPB

Mfr.:

Description:
Precision Amplifiers Prec CMOS Dual Op Am p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹766.87 ₹766.87
₹590.76 ₹5,907.60
₹546.97 ₹13,674.25
₹460.31 ₹55,237.20
₹458.45 ₹1,28,366.00
₹457.51 ₹2,37,905.20
₹449.13 ₹4,49,130.00
₹437.95 ₹11,03,634.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
2 Channel
1.3 MHz
1.5 V/us
150 uV
10 fA
15.5 V
4.5 V
1.1 mA
34 mA
85 dB
22 nV/sqrt Hz
PDIP-8
Through Hole
No Shutdown
- 40 C
+ 85 C
LMC6082
Tube
Amplifier Type: CMOS Amplifier
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 66 dB
Factory Pack Quantity: 40
Subcategory: Amplifier ICs
Technology: CMOS
Voltage Gain dB: 122.92 dB
Unit Weight: 762 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.