LMC6482IMMX/NOPB

Texas Instruments
926-LMC6482IMMX/NOPB
LMC6482IMMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps CMOS DUAL RRIO OP AM P A 926-LMC6482IMM/ A 926-LMC6482IMM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
55,747
Expected 18-09-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹153.75 ₹153.75
₹113.68 ₹1,136.80
₹102.50 ₹2,562.50
₹91.13 ₹9,113.00
₹85.73 ₹21,432.50
₹82.46 ₹41,230.00
₹81.81 ₹81,810.00
Full Reel (Order in multiples of 3500)
₹76.03 ₹2,66,105.00
₹74.45 ₹5,21,150.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1.5 MHz
1.3 V/us
3 mV
4 pA
15.5 V
3 V
1.3 mA
30 mA
82 dB
37 nV/sqrt Hz
VSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6482
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 30 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 65 dB
Factory Pack Quantity: 3500
Subcategory: Amplifier ICs
Technology: CMOS
Vcm - Common Mode Voltage: 3 V to 15.5 V
Unit Weight: 26.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.