LMC6484AIM/NOPB

926-LMC6484AIM/NOPB
LMC6484AIM/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps CMOS QUAD RRIO OP AMP

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,312

Stock:
5,312 Can Dispatch Immediately
Quantities greater than 5312 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹340.11 ₹340.11
₹253.45 ₹2,534.50
₹232.02 ₹5,800.50
₹206.86 ₹22,754.60
₹195.68 ₹53,812.00
₹191.02 ₹1,05,061.00
₹181.70 ₹1,89,876.50
₹176.11 ₹4,45,558.30
₹173.31 ₹9,53,205.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
₹306.56
Min:
1

Similar Product

Texas Instruments LMC6484AIMX/NOPB
Texas Instruments
Operational Amplifiers - Op Amps CMOS Quad R/R I/O Op Amp A 926-LMC6484AI A 926-LMC6484AIM/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.5 MHz
1.3 V/us
750 uV
4 pA
15 V
3 V
2.6 mA
30 mA
82 dB
37 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC6484
Tube
Brand: Texas Instruments
In - Input Noise Current Density: 30 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Technology: CMOS
Vcm - Common Mode Voltage: 3 V to 15 V
Unit Weight: 152.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.