LMC6494BEMX/NOPB

Texas Instruments
926-LMC6494BEMX/NOPB
LMC6494BEMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps Quad 15.5-V 1.5-MH z operational amplif A 926-LMC6494BEM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹357.81 ₹8,94,525.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹618.72
Min:
1

Similar Product

Texas Instruments LMC6494BEM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Quad CMOS Rail-to-Rail Input and Output Operational Amplifier 14-SOIC -40 to 125
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
6.8 mV
200 pA
2.6 mA
30 mA
82 dB
SOIC-14
SMD/SMT
- 40 C
+ 125 C
LMC6494
Reel
Brand: Texas Instruments
In - Input Noise Current Density: 60 fA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 63 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.