LMC660CMX/NOPB

Texas Instruments
926-LMC660CMX/NOPB
LMC660CMX/NOPB

Mfr.:

Description:
Operational Amplifiers - Op Amps CMOS QUAD OP AMP A 9 26-LMC660CM/NOPB A A 926-LMC660CM/NOPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4,972
Expected 02-07-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹220.84 ₹220.84
₹164.00 ₹1,640.00
₹150.02 ₹3,750.50
₹134.18 ₹13,418.00
₹126.72 ₹31,680.00
₹123.00 ₹61,500.00
₹120.20 ₹1,20,200.00
Full Reel (Order in multiples of 2500)
₹111.82 ₹2,79,550.00
₹109.95 ₹5,49,750.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
₹290.72
Min:
1

Similar Product

Texas Instruments LMC660CM/NOPB
Texas Instruments
Operational Amplifiers - Op Amps CMOS Quad Op Amp
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Operational Amplifiers - Op Amps
RoHS:  
4 Channel
1.4 MHz
1.1 V/us
6.3 mV
2 pA
15.5 V
4.75 V
1.5 mA
40 mA
83 dB
22 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
LMC660
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
In - Input Noise Current Density: 0.0002 pA
Input Type: Rail-to-Rail
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 63 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Technology: CMOS
Vcm - Common Mode Voltage: 4.75 V to 15.5 V
Unit Weight: 152.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.