LMC7225IM5

926-LMC7225IM5
LMC7225IM5

Mfr.:

Description:
Analog Comparators Low power, low voltage comparator with open-drain output 5-SOT-23 -40 to 85

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 794

Stock:
794 Can Dispatch Immediately
Quantities greater than 794 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹291.65 ₹291.65
₹218.97 ₹2,189.70
₹200.34 ₹5,008.50
₹180.77 ₹18,077.00
₹170.52 ₹42,630.00
₹167.72 ₹83,860.00
Full Reel (Order in multiples of 1000)
₹154.68 ₹1,54,680.00
₹146.29 ₹2,92,580.00
₹140.70 ₹7,03,500.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments LMC7225IM5X/NOPB
Texas Instruments
Analog Comparators Low power low volta ge comparator with o A 926-LMC7225IM5/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Comparators
RoHS: N
SMD/SMT
SOT-23-5
1 Channel
Open Collector
General Purpose
2 V
8 V
1 uA
8 mV
0.05 pA
- 40 C
+ 85 C
LMC7225
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
CMRR - Common Mode Rejection Ratio: 80 dB
Input Type: Rail-to-Rail
Ios - Input Offset Current: 10 fA
Product: Analog Comparators
Product Type: Analog Comparators
PSRR - Power Supply Rejection Ratio: 90 dB
Shutdown: No Shutdown
Factory Pack Quantity: 1000
Subcategory: Amplifier ICs
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.