LMC7660IM

926-LMC7660IM
LMC7660IM

Mfr.:

Description:
Switching Voltage Regulators 1.5-V to 10-V switched capacitor voltage converter 8-SOIC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Texas Instruments LMC7660IM/NOPB
Texas Instruments
Switching Voltage Regulators Switched Cap Vltg Co nverter A 926-LMC76 A 926-LMC7660IMX/NOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
SMD/SMT
SOIC-8
Boost, Buck
- 1.5 V to - 10 V
20 mA
1 Output
10 kHz
- 40 C
+ 85 C
LMC7660
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Voltage: 1.5 V to 10 V
Operating Supply Current: 120 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 95
Subcategory: PMIC - Power Management ICs
Type: Switched Capacitor Voltage Converter
Unit Weight: 187 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99