LMD18200T/NOPB

Texas Instruments
926-LMD18200T/NOPB
LMD18200T/NOPB

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers 3A 55V H-Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 810

Stock:
810 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹2,825.22 ₹2,825.22
₹2,176.68 ₹21,766.80
₹2,089.10 ₹41,782.00
₹1,996.85 ₹1,99,685.00
₹1,923.24 ₹3,84,648.00
600 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Half Bridge
3 A
13 mA
- 40 C
+ 125 C
Through Hole
TO-220-11
Tube
Brand: Texas Instruments
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: LMD18200
Factory Pack Quantity: 20
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 55 V
Supply Voltage - Min: 12 V
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.

LMD18200 3A, 55V H-Bridge Driver

Texas Instruments LMD18200 3A, 55V H-Bridge Driver is designed for motion control applications. The device is built using a multi-technology process that combines bipolar and CMOS control circuitry with DMOS power devices on the same monolithic structure. The LMD18200 accommodates peak output currents up to 6A. An innovative circuit that facilitates low-loss sensing of the output current has been implemented. Texas Instruments LMD18200 3A, 55V H-Bridge Driver is ideal for driving DC and stepper motors.