LMD18245T/NOPB

Texas Instruments
926-LMD18245T/NOPB
LMD18245T/NOPB

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers H-Bridge Motor Drive r W/ Pwm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,396

Stock:
1,396 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,119.67 ₹3,119.67
₹2,413.36 ₹24,133.60
₹2,317.39 ₹46,347.80
₹2,217.68 ₹2,21,768.00
₹2,137.55 ₹4,27,510.00
2,600 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
Full Bridge
3 A
8 mA
- 40 C
+ 125 C
Through Hole
TO-220-15
Tube
Brand: Texas Instruments
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: LMD18245
Factory Pack Quantity: 20
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 55 V
Supply Voltage - Min: 12 V
Unit Weight: 6.818 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United Kingdom
The country is subject to change at the time of shipment.