LMF100CIWM/NOPB

926-LMF100CIWM/NOPB
LMF100CIWM/NOPB

Mfr.:

Description:
Active Filters HI PERF DUAL SWITCH CAPACITOR FILTER

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Active Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LMF100
Universal
100 kHz
2 Channel
6.5 V
4 V
- 40 C
+ 85 C
SMD/SMT
SOIC-20
Tube
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 6.5 V
Product Type: Active Filters
Factory Pack Quantity: 36
Subcategory: Filters
Unit Weight: 801 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000090
USHTS:
8542390020
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.