LMG1205HBEVM

Texas Instruments
595-LMG1205HBEVM
LMG1205HBEVM

Mfr.:

Description:
Power Management IC Development Tools EVM OF LMG1205

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,668.97 ₹16,668.97

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Gate Driver
80 V
80 V
LMG1205
LMG1205HB
Brand: Texas Instruments
Description/Function: Evaluates the LMG1205 half-bridge driver
Output Current: 10 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: GaN
Unit Weight: 131.544 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMG1205HBEVM Power Stage Evaluation Module (EVM)

Texas Instruments LMG1205HBEVM Power Stage Evaluation Module is a small, easy-to-use power stage with an external PWM signal. The evaluation module is suitable for evaluating the performance of the LMG1205 driving a GaN half-bridge in many different DC-DC converter topologies. The evaluation module can be used to estimate the performance of the half-bridge to measure efficiency. The module is capable of delivering a maximum of 10A of current. However, adequate thermal management should be followed to ensure that the maximum operating temperature specification for the onboard components is not exceeded. The evaluation module is not suitable for transient measurements as it’s an open loop board.