LMG2100EVM-097

Texas Instruments
595-LMG2100EVM-097
LMG2100EVM-097

Mfr.:

Description:
Power Management IC Development Tools LMG2100R026 evaluati on module

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,896.33 ₹16,896.33

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Modules
Power Management Specialized
0 V to 90 V
0 V to 90 V
LMG2100R026
LMG2100-097
Brand: Texas Instruments
Dimensions: 66 mm x 71 mm x 27 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMG2100EVM-097 Evaluation Module (EVM)

Texas Instruments LMG2100EVM-097 Evaluation Module (EVM) is a compact, easy-to-use power stage with an external PWM signal. The board can be configured using a half-bridge as a buck converter, boost converter, or other converter topology. The device can be used to evaluate the performance of the LMG2100R026 as a hard-switched converter to sample measurements such as efficiency, switching speed, and dv/dt (slew rate). The Texas Instruments LMG2100EVM-097 features an LMG2100R026 half-bridge power module with two 100V, 2.6mΩ GaN FETs driven by 90V GaN FET half-bridge gate driver. The module can deliver up to 40A of current if the application includes adequate thermal management (monitor case temperature and verify adequate airflow is present if required). The thermal management considerations include forced air, heat sink, and lower operating frequency to minimize the power dissipation in the module. Please do not use it to evaluate transient response because this is an open-loop board with an external PWM signal.