LMG3622EVM-082

Texas Instruments
595-LMG3622EVM-082
LMG3622EVM-082

Mfr.:

Description:
Power Management IC Development Tools LMG3622 evaluation m odule for 65-W quas

Lifecycle:
New Product:
New from this manufacturer.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,192.54 ₹28,192.54

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
LMG3622-082
Brand: Texas Instruments
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LMG3622EVM-082 Converter Evaluation Module

Texas Instruments LMG3622EVM-082 Converter Evaluation Module (EVM) demonstrates high efficiency and high density for a 65W USB Type-C® Power Delivery (PD) off-line adapter using the LMG3622 integrated GaN FET with current sense emulation. The input supports a universal 90VAC to 265VAC, and the single output can be set to 5V, 9V, and 15V, all at 3A max and 20V at 3.25A max, which can be adjusted with the USB PD interface controller. High-frequency operation up to 200kHz nominal on the Texas Instruments LMG3622EVM-082 enables small solution size while the multi-mode operation maintains high efficiency. Synchronous rectification is used on the output to increase efficiency.