LMH1228RTVT

Texas Instruments
595-LMH1228RTVT
LMH1228RTVT

Mfr.:

Description:
Video ICs 12G UHD-SDI dual cab le driver with inte A 595-LMH1228RTVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 495

Stock:
495 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹4,218.26 ₹4,218.26
₹3,449.52 ₹34,495.20
₹3,257.57 ₹81,439.25
₹3,170.92 ₹3,17,092.00
Full Reel (Order in multiples of 250)
₹2,945.42 ₹7,36,355.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Video ICs
RoHS:  
12G UHD-SDI Dual Output Cable Driver
2 Channel
2.5 V
- 40 C
+ 85 C
SMD/SMT
WQFN-32
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Interface Type: SMBus/SPI
Moisture Sensitive: Yes
Product Type: Video ICs
Series: LMH1228
Factory Pack Quantity: 250
Subcategory: Video ICs
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

LMH1228 Dual Cable Driver

Texas Instruments LMH1228 Dual Cable Driver is a 12G UHD-SDI low power dual output cable driver with integrated reclocker. This device supports SMPTE video rates up to 11.88Gbps, enabling UHD video for 4K/8K applications. With a wide range clock-and-data recovery (CDR) circuit, the on-chip reclocker automatically detects and locks to all SMPTE video rates up to 11.88Gbps. The additional reclocked 100Ω driver output on the host-side can be used for monitoring or signal distribution purposes. The on-chip reclocker attenuates high-frequency jitter and fully regenerates the data using a clean, low-jitter clock. The reclocker has a built-in loop filter and does not require any input reference clock. The LMH1228 also has an internal eye opening monitor and a programmable pin for CDR lock indication, input signal detect, or hardware interrupts to support system diagnostics and board bring-up.